LNK4115D-TL

DigiKey Part Number
596-LNK4115D-TLTR-ND - Tape & Reel (TR)
596-LNK4115D-TLCT-ND - Cut Tape (CT)
596-LNK4115D-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK4115D-TL
Description
IC OFFLINE SWITCH FLYBACK 8SO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
5V ~ 16.5V
Duty Cycle
-
Frequency - Switching
65kHz
Power (Watts)
18 W
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.22800¥42.28
25¥3.97680¥99.42
100¥3.24450¥324.45
250¥3.01364¥753.41
500¥2.56474¥1,282.37
1,000¥2.25770¥2,257.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.54504¥6,362.60
12,500¥2.25770¥28,221.25
Manufacturers Standard Package