AC DC Converters, Offline Switches

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
9V ~ 20V9V ~ 35V
Duty Cycle
80%-
Frequency - Switching
1kHz ~ 130kHz100kHz ~ 1MHz
Fault Protection
Current Limiting, Open Loop, Over Load, Over Power, Over Temperature, Over Voltage, Short CircuitCurrent Limiting, Over Voltage
Control Features
-EN, Frequency Control, Soft Start, Sync
Package / Case
10-WQFN Exposed PadSOT-23-6
Supplier Device Package
10-WQFN (4x3)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Fault Protection
Control Features
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
Mounting Type
10-MLP (bottom)
NCP12700BMTTXG
IC OFFLINE SWITCH FLYBACK 10WQFN
onsemi
1,840
In Stock
1 : ¥14.96000
Cut Tape (CT)
3,000 : ¥6.58534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
-
9V ~ 20V
80%
100kHz ~ 1MHz
Current Limiting, Open Loop, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
EN, Frequency Control, Soft Start, Sync
-40°C ~ 125°C (TJ)
-
-
10-WQFN Exposed Pad
10-WQFN (4x3)
Surface Mount
SOT-23-6 PKG
UCC28700QDBVRQ1
IC OFFLINE SW FLYBACK SOT23-6
Texas Instruments
3,000
In Stock
1 : ¥11.31000
Cut Tape (CT)
3,000 : ¥4.80807
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
21 V
9V ~ 35V
-
1kHz ~ 130kHz
Current Limiting, Over Voltage
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
SOT-23-6
SOT-23-6
Surface Mount
Showing
of 2

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.