UCC28700QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-UCC28700QDBVRQ1TR-ND - Tape & Reel (TR) 296-UCC28700QDBVRQ1CT-ND - Cut Tape (CT) 296-UCC28700QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28700QDBVRQ1 |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28700QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 1kHz ~ 130kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.13300 | ¥101.33 |
25 | ¥9.61600 | ¥240.40 |
100 | ¥7.89900 | ¥789.90 |
250 | ¥7.38384 | ¥1,845.96 |
500 | ¥6.52524 | ¥3,262.62 |
1,000 | ¥5.15151 | ¥5,151.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.80807 | ¥14,424.21 |
6,000 | ¥4.56767 | ¥27,406.02 |
15,000 | ¥4.39595 | ¥65,939.25 |