NCP1219BD65R2G

DigiKey Part Number
NCP1219BD65R2GOSTR-ND - Tape & Reel (TR)
NCP1219BD65R2GOSCT-ND - Cut Tape (CT)
NCP1219BD65R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1219BD65R2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1219BD65R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12.7 V
Voltage - Supply (Vcc/Vdd)
9.9V ~ 20V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.43000¥13.43
10¥12.05500¥120.55
25¥11.37480¥284.37
100¥9.09970¥909.97
250¥7.96224¥1,990.56
500¥7.73474¥3,867.37
1,000¥6.14230¥6,142.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.91481¥14,787.02
5,000¥5.68730¥28,436.50
12,500¥5.63100¥70,387.50
Manufacturers Standard Package