MKE04Z8VTG4 | |
---|---|
DigiKey Part Number | MKE04Z8VTG4-ND |
Manufacturer | |
Manufacturer Product Number | MKE04Z8VTG4 |
Description | IC MCU 32BIT 8KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE04 Microcontroller IC 32-Bit Single-Core 48MHz 8KB (8K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MKE04Z8VTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 6x12b; D/A 2x6b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥15.38700 | ¥153.87 |
96 | ¥12.36656 | ¥1,187.19 |
576 | ¥11.68460 | ¥6,730.33 |
1,056 | ¥9.68156 | ¥10,223.73 |
2,592 | ¥9.01385 | ¥23,363.90 |
5,088 | ¥8.67998 | ¥44,163.74 |