Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Voltage - Rated AC (Phase to Ground/Neutral) | Voltage - Rated AC (Phase to Phase) | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥916.56000 Box | Box | Active | Three Phase (Delta) | Two Stage | - | - | 254 V | 440 V | 6 A | 50 ~ 60Hz | General Purpose | CE, CSA, ENEC, SEMKO | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
8 In Stock | 1 : ¥926.51000 Box | Box | Active | Three Phase (Delta) | Two Stage | - | - | 254 V | 440 V | 10 A | 50 ~ 60Hz | General Purpose | CE, CSA, ENEC, SEMKO | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
8 In Stock | 1 : ¥962.38000 Box | Box | Active | Three Phase (Delta) | Two Stage | - | - | 254 V | 440 V | 16 A | 50 ~ 60Hz | General Purpose | CE, CSA, ENEC, SEMKO | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
8 In Stock | 1 : ¥976.66000 Box | Box | Active | Three Phase (Delta) | Two Stage | - | - | 254 V | 440 V | 20 A | 50 ~ 60Hz | General Purpose | CE, CSA, ENEC, SEMKO | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
5 In Stock | 1 : ¥1,008.03000 Box | Box | Active | Three Phase (Delta) | Two Stage | - | - | 254 V | 440 V | 30 A | 50 ~ 60Hz | General Purpose | CE, CSA, ENEC, SEMKO | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
3 In Stock | 1 : ¥1,360.73000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 254 V | 440 V | 40 A | 50 ~ 60Hz | General Purpose | CE, CSA, ENEC, SEMKO | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
4 In Stock | 1 : ¥2,155.47000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 254 V | 440 V | 60 A | 50 ~ 60Hz | General Purpose | CE, CSA, ENEC, SEMKO | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
2 In Stock | 1 : ¥2,250.51000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 254 V | 440 V | 80 A | 50 ~ 60Hz | General Purpose | CE, CSA, ENEC, SEMKO | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
3 In Stock | 1 : ¥2,311.46000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 254 V | 440 V | 100 A | 50 ~ 60Hz | General Purpose | CE, CSA, ENEC, SEMKO | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
2 In Stock | 1 : ¥3,210.00000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 254 V | 440 V | 150 A | 50 ~ 60Hz | General Purpose | CE, CSA, ENEC, SEMKO | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
2 In Stock | 1 : ¥4,170.85000 Box | Box | Active | Three Phase (Delta) | Two Stage | - | - | 254 V | 440 V | 250 A | 50 ~ 60Hz | General Purpose | CE, CSA, ENEC, SEMKO | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
2 In Stock | 1 : ¥5,301.29000 Box | Box | Active | Three Phase (Delta) | Two Stage | - | - | 254 V | 440 V | 300 A | 50 ~ 60Hz | General Purpose | CE, CSA, ENEC, SEMKO | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
0 In Stock Check Lead Time | 1 : ¥5,870.93000 Box | Box | Active | Three Phase (Delta) | Two Stage | - | - | 254 V | 440 V | 400 A | 50 ~ 60Hz | General Purpose | CE, CSA, ENEC, SEMKO | -25°C ~ 100°C | Chassis Mount | Terminal Block | - |