Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 50 : ¥129.13040 Box | Box | Obsolete | Single Phase | Single Stage | 250V | 250V | 3 A | - | General Purpose | CSA, TUV, UL | -25°C ~ 55°C | Through Hole | PC Pins | - | |||
0 In Stock | 50 : ¥114.36860 Box | Box | Obsolete | Single Phase | Single Stage | 250V | 250V | 1 A | - | General Purpose | CSA, TUV, UL | -25°C ~ 55°C | Through Hole | PC Pins | - | |||
0 In Stock | 1 : ¥118.08000 Box | Box | Obsolete | Single Phase | Single Stage | 250V | 250V | 5 A | - | General Purpose | CSA, TUV, UL | -25°C ~ 55°C | Through Hole | PC Pins | - | |||
0 In Stock | 50 : ¥131.77560 Box | Box | Obsolete | Single Phase | Single Stage | 250V | 250V | 4 A | - | General Purpose | CSA, TUV, UL | -25°C ~ 55°C | Through Hole | PC Pins | - | |||
4 In Stock | 1 : ¥140.10000 Box | Box | Obsolete | Single Phase | Single Stage | 250V | 250V | 2 A | - | General Purpose | CSA, TUV, UL | -25°C ~ 55°C | Through Hole | PC Pins | - | |||
0 In Stock | 1 : ¥332.74000 Bulk | Bulk | Obsolete | - | Single Stage | 250V | 250V | 16 A | - | General Purpose | CSA, SEMKO, UL | -40°C ~ 85°C | DIN Rail | Terminal Block | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Single Stage | 250V | 250V | 6 A | - | General Purpose | CSA, SEMKO, UL | -40°C ~ 85°C | DIN Rail | Terminal Block | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Single Stage | 250V | 250V | 10 A | - | General Purpose | CSA, SEMKO, UL | -40°C ~ 85°C | DIN Rail | Terminal Block | - |