MA-2023 | |
---|---|
DigiKey Part Number | 399-19932-ND |
Manufacturer | |
Manufacturer Product Number | MA-2023 |
Description | LINE FILTER 250VDC/VAC 2A TH |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 250V Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MA-2023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UL | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.10000 | ¥140.10 |