MA1216DIN | |
---|---|
DigiKey Part Number | 285-1459-ND |
Manufacturer | |
Manufacturer Product Number | MA1216DIN |
Description | LINE FILTER 250VDC/VAC 16A DIN |
Customer Reference | |
Detailed Description | EMC/EMI Line Filter 16 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, SEMKO, UL | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - |