Power Line Filter Modules

Results: 12
Current
1 A2 A5 A8 A
Inductance
L1 - 1mH, L2 - 51µHL1 - 2mH, L2 - 98µHL1 - 4mH, L2 - 198µHL1 - 500µH, L2 - 26µH
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
FN2560-5-04-C11
FN2560-8-04-C16
LINE FILT 300VDC 300VAC 8A CHAS
Schaffner EMC Inc.
257
In Stock
1 : ¥160.93000
Bulk
Bulk
Active
Single Phase
Two Stage
300V
300V
8 A
DC ~ 60Hz
Lighting
CE, CQC, ENEC, UKCA, UR
-40°C ~ 100°C
Chassis Mount
Wire Leads
L1 - 500µH, L2 - 26µH
FN2560-5-04-C11
FN2560-5-04-C11
LINE FILT 300VDC 300VAC 5A CHAS
Schaffner EMC Inc.
39
In Stock
1 : ¥112.13000
Bulk
Bulk
Active
Single Phase
Two Stage
300V
300V
5 A
DC ~ 60Hz
Lighting
CE, CQC, ENEC, UKCA, UR
-40°C ~ 100°C
Chassis Mount
Wire Leads
L1 - 1mH, L2 - 51µH
FN2560-5-04-C11
FN2560-5-04-C00
LINE FILT 300VDC 300VAC 5A CHAS
Schaffner EMC Inc.
80
In Stock
1 : ¥156.59000
Bulk
Bulk
Active
Single Phase
Two Stage
300V
300V
5 A
DC ~ 60Hz
Lighting
CE, CQC, ENEC, UKCA, UR
-40°C ~ 100°C
Chassis Mount
Wire Leads
L1 - 1mH, L2 - 51µH
FN2560-5-04-C11
FN2560-1-04-C16
LINE FILT 300VDC 300VAC 1A CHAS
Schaffner EMC Inc.
54
In Stock
1 : ¥184.99000
Bulk
Bulk
Active
Single Phase
Two Stage
300V
300V
1 A
DC ~ 60Hz
Lighting
CE, CQC, ENEC, UKCA, UR
-40°C ~ 100°C
Chassis Mount
Wire Leads
L1 - 4mH, L2 - 198µH
FN2560-5-04-C11
FN2560-5-04-C16
LINE FILT 300VDC 300VAC 5A CHAS
Schaffner EMC Inc.
11
In Stock
1 : ¥201.39000
Bulk
Bulk
Active
Single Phase
Two Stage
300V
300V
5 A
DC ~ 60Hz
Lighting
CE, CQC, ENEC, UKCA, UR
-40°C ~ 100°C
Chassis Mount
Wire Leads
L1 - 1mH, L2 - 51µH
FN2560-5-04-C11
FN2560-2-04-C00
LINE FILT 300VDC 300VAC 2A CHAS
Schaffner EMC Inc.
39
In Stock
1 : ¥116.21000
Bulk
Bulk
Active
Single Phase
Two Stage
300V
300V
2 A
DC ~ 60Hz
Lighting
CE, CQC, ENEC, UKCA, UR
-40°C ~ 100°C
Chassis Mount
Wire Leads
L1 - 2mH, L2 - 98µH
FN2560-5-04-C11
FN2560-1-04-C00
LINE FILT 300VDC 300VAC 1A CHAS
Schaffner EMC Inc.
43
In Stock
1 : ¥116.81000
Bulk
Bulk
Active
Single Phase
Two Stage
300V
300V
1 A
DC ~ 60Hz
Lighting
CE, CQC, ENEC, UKCA, UR
-40°C ~ 100°C
Chassis Mount
Wire Leads
L1 - 4mH, L2 - 198µH
FN2560-5-04-C11
FN2560-1-04-C11
LINE FILT 300VDC 300VAC 1A CHAS
Schaffner EMC Inc.
44
In Stock
1 : ¥118.85000
Bulk
Bulk
Active
Single Phase
Two Stage
300V
300V
1 A
DC ~ 60Hz
Lighting
CE, CQC, ENEC, UKCA, UR
-40°C ~ 100°C
Chassis Mount
Wire Leads
L1 - 4mH, L2 - 198µH
FN2560-5-04-C11
FN2560-8-04-C11
LINE FILT 300VDC 300VAC 8A CHAS
Schaffner EMC Inc.
80
In Stock
1 : ¥159.48000
Bulk
Bulk
Active
Single Phase
Two Stage
300V
300V
8 A
DC ~ 60Hz
Lighting
CE, CQC, ENEC, UKCA, UR
-40°C ~ 100°C
Chassis Mount
Wire Leads
L1 - 500µH, L2 - 26µH
FN2560-5-04-C11
FN2560-8-04-C00
LINE FILT 300VDC 300VAC 8A CHAS
Schaffner EMC Inc.
30
In Stock
1 : ¥170.79000
Bulk
Bulk
Active
Single Phase
Two Stage
300V
300V
8 A
DC ~ 60Hz
Lighting
CE, CQC, ENEC, UKCA, UR
-40°C ~ 100°C
Chassis Mount
Wire Leads
L1 - 500µH, L2 - 26µH
FN2560-5-04-C11
FN2560-2-04-C11
LINE FILT 300VDC 300VAC 2A CHAS
Schaffner EMC Inc.
20
In Stock
1 : ¥191.45000
Bulk
Bulk
Active
Single Phase
Two Stage
300V
300V
2 A
DC ~ 60Hz
Lighting
CE, CQC, ENEC, UKCA, UR
-40°C ~ 100°C
Chassis Mount
Wire Leads
L1 - 2mH, L2 - 98µH
FN2560-5-04-C11
FN2560-2-04-C16
LINE FILT 300VDC 300VAC 2A CHAS
Schaffner EMC Inc.
10
In Stock
1 : ¥193.23000
Bulk
Bulk
Active
Single Phase
Two Stage
300V
300V
2 A
DC ~ 60Hz
Lighting
CE, CQC, ENEC, UKCA, UR
-40°C ~ 100°C
Chassis Mount
Wire Leads
L1 - 2mH, L2 - 98µH
Showing
of 12

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.