Power Line Filter Modules

Results: 6
Manufacturer
Cosel USA, Inc.CUI Inc.Curtis IndustriesSCHURTER Inc.TDK-Lambda
Series
FDFMEBRDENSNRVFM-30VFM-XX
Packaging
BoxBulkTrayTube
Product Status
ActiveNot For New Designs
Voltage - Rated DC
36V43V, 80V48V50V75V80V
Current
6 A10 A20 A50 A
Approval Agency
-CE, CSA, TUV, URcURus, ENEC, VDEcURus, TUV
Operating Temperature
-40°C ~ 100°C-40°C ~ 71°C-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 100°C-
Mounting Type
Chassis MountThrough Hole
Termination Style
PC PinsQuick ConnectTerminal BlockThreaded Post (M5)
Inductance
70µH-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
VFM-10A
VFM-10A
LINE FILTER 75VDC 10A TH
CUI Inc.
319
In Stock
1 : ¥292.78000
Tube
Tube
Active
DC
Single Stage
75V
-
10 A
-
General Purpose
-
-40°C ~ 100°C
Through Hole
PC Pins
-
RDEN048050
RDEN-048050
LINE FILTER 48VDC 50A CHASSIS
TDK-Lambda
921
In Stock
1 : ¥442.66000
Bulk
Bulk
Active
DC
Single Stage
48V
-
50 A
-
General Purpose
-
-30°C ~ 85°C
Chassis Mount
Threaded Post (M5)
-
SNR Series
SNR-10-223
LINE FILTER 50VDC 10A CHASSIS
Cosel USA, Inc.
132
In Stock
1 : ¥171.21000
Box
Box
Active
DC
Single Stage
50V
-
10 A
-
General Purpose
cURus, TUV
-40°C ~ 71°C
Chassis Mount
Terminal Block
-
FD00AA0
FD00AA006
LINE FILTER 80VDC 6A CHASSIS
Curtis Industries
152
In Stock
1 : ¥231.83000
Box
Box
Active
DC
Single Stage
80V
-
6 A
-
General Purpose
CE, CSA, TUV, UR
-
Chassis Mount
Quick Connect
-
5500.2226
5500.2226
LINE FILTER 43V/80VDC 20A CHASS
SCHURTER Inc.
382
In Stock
1 : ¥256.65000
Box
Box
Active
DC
Single Stage
43V, 80V
-
20 A
-
General Purpose
cURus, ENEC, VDE
-25°C ~ 100°C
Chassis Mount
Quick Connect
70µH
VFM-30-DIN
VFM-30-T
LINE FILTER 36VDC CHASSIS
CUI Inc.
0
In Stock
24 : ¥281.80125
Tray
Tray
Not For New Designs
DC
Single Stage
36V
-
-
-
General Purpose
-
-40°C ~ 85°C
Chassis Mount
Terminal Block
-
Showing
of 6

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.