FLTR75V05Z | |
---|---|
DigiKey Part Number | 555-1103-ND |
Manufacturer | |
Manufacturer Product Number | FLTR75V05Z |
Description | LINE FILTER 75VDC 5A TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 75V Two Stage PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OmniOn Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 75V | |
Voltage - Rated AC | - | |
Current | 5 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.80000 | ¥183.80 |
10 | ¥178.06600 | ¥1,780.66 |
25 | ¥172.32640 | ¥4,308.16 |
50 | ¥166.58140 | ¥8,329.07 |
224 | ¥149.34893 | ¥33,454.16 |
448 | ¥142.18286 | ¥63,697.92 |