Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥108.39000 Tray | - | Tray | Active | Single Phase | Single Stage | - | 250V | 15 A | DC ~ 400Hz | ITE | EN, UL | -40°C ~ 110°C | Chassis Mount | Quick Connect | 800µH | ||
89 In Stock | 1 : ¥46.47000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | 10 A | 50 ~ 60Hz | General Purpose | CQC, CSA, ENEC, TUV, UR, VDE | -25°C ~ 85°C | Panel Mount | IEC 320-C14, Solder Lug | - |