Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Voltage - Rated AC (Phase to Ground/Neutral) | Voltage - Rated AC (Phase to Phase) | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock 24 Factory | 1 : ¥1,128.15000 Tray | Tray | Active | Three Phase (Delta) | Single Stage | - | 480V | 300 V | 520 V | 35 A | DC ~ 60Hz | Inverters, Power Drive Systems | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
13 In Stock 1,677 Factory | 1 : ¥8,294.43000 Tray | Tray | Active | Three Phase (Delta) | Three Stage | - | - | 300 V | 520 V | 320 A | DC ~ 60Hz | Inverters, Power Drive Systems | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Terminal Post | - | |||
7 In Stock | 1 : ¥2,925.05000 Tray | Tray | Active | Three Phase (Delta) | Single Stage | - | 480V | 300 V | 520 V | 80 A | DC ~ 60Hz | Inverters, Power Drive Systems | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
2 In Stock | 1 : ¥2,195.34000 Box | Box | Active | Three Phase (Delta) | Two Stage | - | 520V | - | - | 110 A | 50/60Hz | General Purpose | cURus, ENEC, UL, VDE | -40°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
2 In Stock | 1 : ¥2,941.71000 Box | Box | Active | Three Phase (Delta) | Two Stage | - | 530V, 305V | 305 V | 530 V | 80 A | DC ~ 60Hz | Inverters, Power Drive Systems | - | -40°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
3 In Stock | 1 : ¥2,311.46000 Box | Box | Active | Three Phase (Delta) | Single Stage | - | - | 254 V | 440 V | 100 A | 50 ~ 60Hz | General Purpose | CE, CSA, ENEC, SEMKO | -25°C ~ 100°C | Chassis Mount | Terminal Block | - |