Power, Line Cables and Extension Cords

Results: 5
Cord Type
SJT, VCTFSVT
Wire Gauge
14 AWG16 AWG18 AWG
Length
0.98' (300.0mm)5.00' (1.52m)6.00' (1.83m)
Approval Agency Marking
CSA, cULus, PSE, ULCSA, ULcULus, PSE
Approved Countries
Canada, Japan, United StatesCanada, United States
Voltage Rating
125V125VAC
Current Rating (Amps)
10A12A15A
Operating Temperature
60°C105°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
302J115J6F0701J(R)
302J115J6F0701J(R)
CORD 16AWG NEMA 5-15P-IEC 320 6'
GlobTek, Inc.
410
In Stock
1 : ¥68.88000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT, VCTF
16 AWG
Unshielded
6.00' (1.83m)
cULus, PSE
Canada, Japan, United States
Black
125V
12A
105°C
-
302J104J6F0701J(R)
302J104J6F0701J(R)
CORD 14AWG NEMA 5-15P-IEC 320 6'
GlobTek, Inc.
2,202
In Stock
1 : ¥94.57000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT, VCTF
14 AWG
Unshielded
6.00' (1.83m)
CSA, cULus, PSE, UL
Canada, Japan, United States
Black
125V
15A
105°C
-
302145xFx701(R)
3021455F701(R)
CORD 18AWG NEMA 5-15P-IEC 320 5'
GlobTek, Inc.
259
In Stock
1 : ¥40.39000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SVT
18 AWG
Unshielded
5.00' (1.52m)
CSA, UL
Canada, United States
Black
125VAC
10A
105°C
-
302145xFx701(R)
3021456F701(R)
CORD 18AWG NEMA 5-15P-IEC 320 6'
GlobTek, Inc.
363
In Stock
1 : ¥45.81000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SVT
18 AWG
Unshielded
6.00' (1.83m)
CSA, UL
Canada, United States
Black
125VAC
10A
105°C
-
3021889F10701
3021441F701
CORD 18AWG NEMA5-15-IEC320 0.98'
GlobTek, Inc.
334
In Stock
1 : ¥40.88000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SVT
18 AWG
Unshielded
0.98' (300.0mm)
CSA, UL
Canada, United States
Black
125V
15A
60°C
-
Showing
of 5

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.