AP22815AWT-7 | |
---|---|
DigiKey Part Number | AP22815AWT-7DITR-ND - Tape & Reel (TR) AP22815AWT-7DICT-ND - Cut Tape (CT) AP22815AWT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22815AWT-7 |
Description | IC PWR SWTCH N/P-CHAN 1:1 TSOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 3A TSOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP22815AWT-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N/P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-25 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥5.22800 | ¥52.28 |
25 | ¥4.41400 | ¥110.35 |
100 | ¥3.48720 | ¥348.72 |
250 | ¥3.03492 | ¥758.73 |
500 | ¥2.75796 | ¥1,378.98 |
1,000 | ¥2.56524 | ¥2,565.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.56524 | ¥7,695.72 |