Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,060 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,000 : ¥4.63189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 1.7A | 250mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
5,998 In Stock | 1 : ¥11.99000 Cut Tape (CT) 3,000 : ¥4.81491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 6A | 18mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
25,584 In Stock | 1 : ¥34.40000 Cut Tape (CT) 1,000 : ¥18.15828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:8 | Low Side | N-Channel | SPI | 4.5V ~ 5.5V | - | 500mA | 800mOhm | - | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 24-SO | 24-SOIC (0.295", 7.50mm Width) | ||
5,678 In Stock | 1 : ¥52.96000 Cut Tape (CT) 600 : ¥34.51197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 36V | Not Required | - | 6mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-PowerSO | 10-PowerSOIC (0.370", 9.40mm Width) | |||
9,224 In Stock | 1 : ¥64.44000 Cut Tape (CT) 1,000 : ¥35.29042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 36V | Not Required | 29A | 27mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-24™ | 24-SOP (0.295", 7.50mm Width) Exposed Pad | |||
8,088 In Stock | 1 : ¥12.24000 Cut Tape (CT) 2,500 : ¥5.20016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 2A | 300mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,147 In Stock | 1 : ¥23.46000 Cut Tape (CT) 2,500 : ¥11.79197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | - | 4V ~ 28V | - | 7.5A | 100mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PowerSSO-16 | 16-PowerLFSOP (0.154", 3.90mm Width) |