FPF2895CUCX | |
---|---|
DigiKey Part Number | 488-FPF2895CUCXTR-ND - Tape & Reel (TR) 488-FPF2895CUCXCT-ND - Cut Tape (CT) 488-FPF2895CUCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2895CUCX |
Description | IC PWR SWITCH N-CHAN 1:1 24WLCSP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 24-WLCSP (2.6x1.67) |
Datasheet | Datasheet |
EDA/CAD Models | FPF2895CUCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 22V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 27mOhm | |
Input Type | - | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-WLCSP (2.6x1.67) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥17.74100 | ¥177.41 |
25 | ¥16.73320 | ¥418.33 |
100 | ¥13.38710 | ¥1,338.71 |
250 | ¥11.71380 | ¥2,928.45 |
500 | ¥11.37904 | ¥5,689.52 |
1,000 | ¥9.03622 | ¥9,036.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.70157 | ¥26,104.71 |
6,000 | ¥8.36690 | ¥50,201.40 |