24-UFBGA, WLCSP Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,295 In Stock | 1 : ¥19.72000 Cut Tape (CT) 3,000 : ¥8.70157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 22V | Not Required | 5A | 27mOhm | - | Auto Restart, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-WLCSP (2.6x1.67) | 24-UFBGA, WLCSP | ||
5,905 In Stock 48,000 Factory | 1 : ¥18.79000 Cut Tape (CT) 3,000 : ¥8.28749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 22V | - | 5A | 27mOhm | - | Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-WLCSP (2.6x1.67) | 24-UFBGA, WLCSP | ||
0 In Stock Check Lead Time | 1 : ¥39.27000 Cut Tape (CT) 3,000 : ¥14.40679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 22V | - | 5A | 27mOhm | - | Auto Restart, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-WLCSP (2.6x1.67) | 24-UFBGA, WLCSP |