Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
348,978 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.90325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3.5V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | W-DFN2020-6 (Type A1) | 6-WDFN Exposed Pad | ||
2,636 In Stock 67,500 Factory | 1 : ¥8.59000 Cut Tape (CT) 2,500 : ¥8.56477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 2:1 | High Side | - | On/Off | - | 1.6V ~ 5.5V | 6A | 11mOhm | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 15-WLP (1.22x2.05) | 15-WFBGA, WLBGA | ||
13,966 In Stock | 1 : ¥12.41000 Cut Tape (CT) 3,000 : ¥4.99497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 2:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 1.5A | 42mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 6-WLCSP (0.96x1.66) | 6-UFBGA, WLCSP | |||
855,000 In Stock 282,000 Factory | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.54323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 50mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
97,981 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.05075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.4V ~ 5.5V | Not Required | 2A | 54mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | X1-WLB0909-4 | 4-XFBGA, WLBGA | ||
2,788 In Stock | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥2.98801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 2:1 | High Side | N-Channel | On/Off | 1.2V ~ 2.4V, 2.7V ~ 4.5V | Not Required | 500mA | 120mOhm | - | Load Discharge | Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | VCSP50L1 | 6-UFBGA, CSPBGA | ||
1,914 In Stock | 1 : ¥11.08000 Cut Tape (CT) 4,000 : ¥4.85636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 2:1 | High Side | N-Channel | Logic | 1.6V ~ 5.5V | 1.6V ~ 5.5V | 4A | 20mOhm | Differential | - | Current Limiting (Fixed), Reverse Current | -40°C ~ 125°C (TA) | Surface Mount | SOT-583 | SOT-583 | ||
18,825 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.64286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 23V | Not Required | 3.5A | 25mOhm | Non-Inverting | Auto Restart | Over Temperature, Over Voltage, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 6-WLCSP (1.3x0.9) | 6-UFBGA, WLCSP | ||
75 In Stock | 1 : ¥63.16000 Tube | - | Tube | Active | PCMCIA Switch | 1 | 2:1 | High Side | N-Channel | On/Off | 3.3V, 5V | Not Required | 1A | 140mOhm | - | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | 0°C ~ 70°C (TA) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
1 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥3.00453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | - | On/Off | 1.2V ~ 5.5V | Not Required | 3.5A | 20mOhm | - | Slew Rate Controlled | - | - | Surface Mount | 6-WLCSP (0.96x1.66) | 6-UFBGA, WLCSP | |||
0 In Stock Check Lead Time | 1 : ¥21.42000 Cut Tape (CT) 3,000 : ¥9.43533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | USB Switch | 1 | 2:1 | High/Low Side | N-Channel | Logic | 3V ~ 24V | 3V ~ 5.5V | 20A | - | Non-Inverting | Power Good, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 12-DFN (3x3) | 12-VFDFN Exposed Pad |