TPS22953DQCR | |
---|---|
DigiKey Part Number | 296-47227-2-ND - Tape & Reel (TR) 296-47227-1-ND - Cut Tape (CT) 296-47227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22953DQCR |
Description | IC PWR SWITCH N-CHAN 1:1 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22953DQCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.7V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-WSON (3x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.73300 | ¥67.33 |
25 | ¥6.32160 | ¥158.04 |
100 | ¥5.16020 | ¥516.02 |
250 | ¥4.79300 | ¥1,198.25 |
500 | ¥4.07922 | ¥2,039.61 |
1,000 | ¥3.26328 | ¥3,263.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.95737 | ¥8,872.11 |
6,000 | ¥2.75342 | ¥16,520.52 |
15,000 | ¥2.65144 | ¥39,771.60 |
30,000 | ¥2.54947 | ¥76,484.10 |