XC6193AA05ER-G

DigiKey Part Number
893-XC6193AA05ER-GTR-ND - Tape & Reel (TR)
893-XC6193AA05ER-GCT-ND - Cut Tape (CT)
893-XC6193AA05ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6193AA05ER-G
Description
PUSH BUTTON SMART LOAD SWITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A 8-USP-B06 (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
190mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-USP-B06 (2x2)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.64100¥46.41
25¥4.35920¥108.98
100¥3.55670¥355.67
250¥3.30344¥825.86
500¥2.81140¥1,405.70
1,000¥2.47476¥2,474.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.47480¥12,374.00
Manufacturers Standard Package