Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,998 In Stock | 1 : ¥42.17000 Cut Tape (CT) 1,000 : ¥22.28160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | Low Side | N-Channel | SPI | 50V ~ 60V | 3V ~ 5.5V | 3A | 150mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Reverse Battery, Short Circuit | -40°C ~ 150°C | Surface Mount | PG-DSO-20-88 | 20-BFSOP (0.295", 7.50mm Width) Exposed Pad | ||
8,603 In Stock | 1 : ¥23.12000 Cut Tape (CT) 2,500 : ¥15.36381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:2 | Low Side | N-Channel | SPI | 4.5V ~ 5.5V | - | 400mA | 800mOhm | - | - | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | PG-SSOP-24 | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad |