VNQ5050AKTR-E | |
---|---|
DigiKey Part Number | 497-11477-2-ND - Tape & Reel (TR) 497-11477-1-ND - Cut Tape (CT) 497-11477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ5050AKTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13.5A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ5050AKTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 13.5A | |
Rds On (Typ) | 50mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.84000 | ¥50.84 |
10 | ¥45.66900 | ¥456.69 |
25 | ¥43.16920 | ¥1,079.23 |
100 | ¥37.41390 | ¥3,741.39 |
250 | ¥35.49564 | ¥8,873.91 |
500 | ¥31.85014 | ¥15,925.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.86146 | ¥26,861.46 |
2,000 | ¥25.51844 | ¥51,036.88 |