TPS22970YZPR | |
---|---|
DigiKey Part Number | 296-50069-2-ND - Tape & Reel (TR) 296-50069-1-ND - Cut Tape (CT) 296-50069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22970YZPR |
Description | IC PWR SWITCH N-CHAN 1:1 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22970YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.65V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 4.7mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.12300 | ¥41.23 |
25 | ¥3.84920 | ¥96.23 |
100 | ¥3.07900 | ¥307.90 |
250 | ¥2.85900 | ¥714.75 |
500 | ¥2.41934 | ¥1,209.67 |
1,000 | ¥1.86942 | ¥1,869.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.70450 | ¥5,113.50 |
6,000 | ¥1.59453 | ¥9,567.18 |
15,000 | ¥1.48456 | ¥22,268.40 |
30,000 | ¥1.40758 | ¥42,227.40 |