Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,802 In Stock | 1 : ¥16.15000 Cut Tape (CT) 3,000 : ¥7.39184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 11A | 8.8mOhm | Non-Inverting | - | Over Current, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
15,672 In Stock | 1 : ¥23.12000 Cut Tape (CT) 3,000 : ¥11.61269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 7.5A | 9mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
10,417 In Stock | 1 : ¥28.56000 Cut Tape (CT) 3,000 : ¥14.32713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 21A | 2.6mOhm | Non-Inverting | - | Over Current, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
2,034 In Stock | 1 : ¥54.15000 Cut Tape (CT) 1,000 : ¥30.70563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 48A | 1.6mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | P/PG-TO-263-7-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
8,824 In Stock | 1 : ¥14.88000 Cut Tape (CT) 3,000 : ¥6.81574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 3A | 23.1mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
4,222 In Stock | 1 : ¥16.15000 Cut Tape (CT) 3,000 : ¥7.04062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 8.5A | 11.5mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
11,625 In Stock | 1 : ¥16.83000 Cut Tape (CT) 2,500 : ¥7.70598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | - | 5A | 30mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8-43-EP | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
18,297 In Stock | 1 : ¥20.20000 Cut Tape (CT) 2,500 : ¥13.39430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 5A | 40mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-14-40-EP | 14-SOIC (0.154", 3.90mm Width) Exposed Pad |