Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,257 In Stock | 1 : ¥23.80000 Cut Tape (CT) 3,000 : ¥11.93015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
8,459 In Stock | 1 : ¥23.56000 Cut Tape (CT) 3,000 : ¥11.83660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side or Low Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Open Loop, Over Load, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
1,355 In Stock | 1 : ¥55.09000 Cut Tape (CT) 1,000 : ¥23.92123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | High Side or Low Side | N-Channel | On/Off | 10V | 3V ~ 5.5V | 3A | 2.5Ohm | Non-Inverting | - | Over Temperature, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC | 8-SOIC (0.295", 7.50mm Width) | ||
2,170 In Stock | 1 : ¥67.67000 Cut Tape (CT) 800 : ¥44.05426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:1 | High Side | N-Channel | Parallel | 11V ~ 45V | Not Required | - | 150mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -25°C ~ 125°C (TJ) | - | - | Surface Mount | PG-DSO-36-26 | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | ||
5,608 In Stock | 1 : ¥26.11000 Cut Tape (CT) 3,000 : ¥13.09935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 4 | 1:4 | High Side | N-Channel | PWM, SPI | 6V ~ 28V | 3V ~ 5.5V | 3A | 22.5mOhm | Non-Inverting | Load Discharge, PWM Input, Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-42 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
5,329 In Stock | 1 : ¥8.50000 Cut Tape (CT) 3,000 : ¥2.58074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side or Low Side | N-Channel | On/Off | 2.5V ~ 5.5V | 0.8V ~ 5.5V | 6A | 18mOhm | Non-Inverting | Load Discharge | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-WSON (3x2) | 14-PowerWFDFN | ||
10,824 In Stock | 1 : ¥14.53000 Cut Tape (CT) 3,000 : ¥6.65262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 4 | 1:4 | Low Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 470mA | 1Ohm | - | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-41 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
9,113 In Stock | 1 : ¥19.70000 Cut Tape (CT) 2,000 : ¥9.31950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 4:8 | Low Side | N-Channel | SPI | 3V ~ 5.5V | 3V ~ 5.5V | 200mA | 1.3Ohm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-HTSSOP-B | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | ||
7,256 In Stock | 1 : ¥24.99000 Cut Tape (CT) 2,500 : ¥12.08941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 36V (Max) | 3V ~ 5.5V | 500mA | 800mOhm | - | - | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-SSOP | 24-SSOP (0.154", 3.90mm Width) | ||
2,460 In Stock | 1 : ¥27.29000 Cut Tape (CT) 2,500 : ¥13.67965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:4 | High Side or Low Side | - | PWM, SPI | 6V ~ 28V | Not Required | - | - | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-HTSSOP | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
2,738 In Stock | 1 : ¥22.74000 Cut Tape (CT) 3,000 : ¥11.41532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side or Low Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
2,932 In Stock | 1 : ¥24.48000 Cut Tape (CT) 3,000 : ¥12.29214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side or Low Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
42 In Stock | 1 : ¥46.50000 Cut Tape (CT) 2,500 : ¥23.29616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad |