Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,284 In Stock | 1 : ¥15.30000 Cut Tape (CT) 2,500 : ¥6.08334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | Bipolar | On/Off | 4.4V ~ 40V | Not Required | 250mA | - | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP-EP | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
3,684 In Stock | 1 : ¥14.29000 Cut Tape (CT) 2,500 : ¥6.52726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 1.5A | 330mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-14-40-EP | 14-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
10,440 In Stock | 1 : ¥16.07000 Cut Tape (CT) 2,500 : ¥11.50800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 3A | 105mOhm | CMOS | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOP-J | 8-SOIC (0.154", 3.90mm Width) |