TPS1H100AQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-42052-2-ND - Tape & Reel (TR) 296-42052-1-ND - Cut Tape (CT) 296-42052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1H100AQPWPRQ1 |
Description | IC PWR SWTCH N-CHAN 1:1 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1H100AQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 80mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.38340 | ¥14,766.80 |
6,000 | ¥7.10994 | ¥42,659.64 |
10,000 | ¥6.83647 | ¥68,364.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
10 | ¥14.49400 | ¥144.94 |
25 | ¥13.67280 | ¥341.82 |
100 | ¥11.64950 | ¥1,164.95 |
250 | ¥10.93820 | ¥2,734.55 |
500 | ¥9.57108 | ¥4,785.54 |
1,000 | ¥7.93034 | ¥7,930.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥15.52300 | ¥155.23 |
25 | ¥13.31240 | ¥332.81 |
100 | ¥10.82160 | ¥1,082.16 |
250 | ¥9.60832 | ¥2,402.08 |
500 | ¥8.86740 | ¥4,433.70 |
1,000 | ¥8.25133 | ¥8,251.33 |