AP2411S-13

DigiKey Part Number
AP2411S-13DITR-ND - Tape & Reel (TR)
AP2411S-13DICT-ND - Cut Tape (CT)
AP2411S-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2411S-13
Description
IC PWR SWITCH P-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 8-SO
Datasheet
 Datasheet
EDA/CAD Models
AP2411S-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥3.04300¥30.43
25¥2.83960¥70.99
100¥2.27150¥227.15
250¥2.10968¥527.42
500¥1.78508¥892.54
1,000¥1.37941¥1,379.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.21456¥3,036.40
5,000¥1.13620¥5,681.00
12,500¥1.05784¥13,223.00
25,000¥1.00299¥25,074.75
62,500¥0.97948¥61,217.50
Manufacturers Standard Package