Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,192 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.88605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.65V ~ 3.6V | Not Required | 3A | 9.2mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 105°C (TA) | Surface Mount | 6-DSBGA | 6-XFBGA, DSBGA | ||
41,368 In Stock | 1 : ¥7.40000 Cut Tape (CT) 250 : ¥4.84060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.65V ~ 3.6V | Not Required | 3A | 9.2mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 105°C (TA) | Surface Mount | 6-DSBGA | 6-XFBGA, DSBGA | ||
9,250 In Stock | 1 : ¥10.54000 Cut Tape (CT) 250 : ¥6.88564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.65V ~ 3.6V | Not Required | 3A | 9.2mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 105°C (TA) | Surface Mount | 6-DSBGA | 6-XFBGA, DSBGA | ||
2,000 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥1.60655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.65V ~ 3.6V | Not Required | 3A | 9.2mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 105°C (TA) | Surface Mount | 6-DSBGA | 6-XFBGA, DSBGA |