ULN2003AD | |
---|---|
DigiKey Part Number | 296-1368-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2003AD |
Description | TRANS 7NPN DARL 50V 0.5A 16SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Darlington 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Darlington | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥8.62000 | ¥86.20 |
100 | ¥5.76470 | ¥576.47 |
500 | ¥4.53806 | ¥2,269.03 |
1,000 | ¥4.14285 | ¥4,142.85 |
2,000 | ¥3.81012 | ¥7,620.24 |
5,000 | ¥3.44969 | ¥17,248.45 |
10,000 | ¥3.29407 | ¥32,940.70 |