ZXMS6006DT8TA

DigiKey Part Number
ZXMS6006DT8TADITR-ND - Tape & Reel (TR)
ZXMS6006DT8TADICT-ND - Cut Tape (CT)
ZXMS6006DT8TADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMS6006DT8TA
Description
IC PWR DRIVER N-CHANNEL 1:1 SM8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.8A SM8
Datasheet
 Datasheet
EDA/CAD Models
ZXMS6006DT8TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Current - Output (Max)
2.8A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SM8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.17000¥17.17
10¥14.29100¥142.91
100¥11.37210¥1,137.21
500¥9.62252¥4,811.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.88470¥7,884.70
2,000¥7.49046¥14,980.92
5,000¥7.20887¥36,044.35
10,000¥7.18358¥71,835.80
Manufacturers Standard Package