Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,437 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥1.49400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.2V ~ 5.5V | Not Required | 2A | 38Ohm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 125°C (TJ) | Surface Mount | 4-WLCSP (0.96x0.96) | 4-UFBGA, WLCSP | ||
17,972 In Stock | 1 : ¥23.72000 Cut Tape (CT) 5,000 : ¥10.44772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 23V | 3.4V ~ 23V | 6A | 17.8mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 12-DFN (3x3) | 12-VFDFN Exposed Pad |