Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,789 In Stock | 1 : ¥11.39000 Cut Tape (CT) 2,500 : ¥4.85025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 40V | Not Required | 1A | 1Ohm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-HVSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | ||
7,309 In Stock | 1 : ¥13.94000 Cut Tape (CT) 2,000 : ¥6.39844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 40V | Not Required | 2.5A | 155mOhm | - | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-HTSSOP | 16-PowerTSSOP (0.173", 4.40mm Width) | ||
21,855 In Stock | 1 : ¥15.52000 Cut Tape (CT) 2,500 : ¥7.09366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 2A | 70mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8-24 | 8-SOIC (0.154", 3.90mm Width) | |||
3,584 In Stock | 1 : ¥16.15000 Cut Tape (CT) 2,000 : ¥7.38373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 40V | Not Required | 4A | 80mOhm | - | Status Flag | Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-HTSSOP | 14-PowerTSSOP (0.173", 4.40mm Width) | ||
9,589 In Stock | 1 : ¥23.89000 Cut Tape (CT) 2,000 : ¥10.56721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 40V | Not Required | 2.5A | 165mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-HTSSOP | 28-PowerTSSOP (0.173", 4.40mm Width) | ||
3,298 In Stock | 1 : ¥10.43000 Cut Tape (CT) 250 : ¥6.81020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1V ~ 5.5V | Not Required | 2A | 52mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,240 In Stock | 1 : ¥17.26000 Cut Tape (CT) 2,500 : ¥5.08930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 28V | Not Required | 4A | 34mOhm | Non-Inverting | Auto Restart, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO-EP | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | ||
8,900 In Stock | 1 : ¥23.46000 Cut Tape (CT) 250 : ¥16.40872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | Logic | 40V | Not Required | 13A | 80mOhm | Non-Inverting | Shutdown | Over Load, Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-HTSSOP | 14-PowerTSSOP (0.173", 4.40mm Width) |