Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,019 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥1.22307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 95mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
29,178 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.68928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0V ~ 5.5V | 1V ~ 5.5V | 2A | 80mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
18,699 In Stock | 1 : ¥5.87000 Cut Tape (CT) 3,000 : ¥2.28173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 18V | 2.7V ~ 18V | 2A | 79mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,297 In Stock | 1 : ¥53.90000 Cut Tape (CT) 5,000 : ¥39.88983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High/Low Side | N-Channel | PWM | 650V | 10V ~ 24V | 20A | 70mOhm | Non-Inverting | PWM Input, Slew Rate Controlled | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 30-QFN (6x8) | 30-PowerVQFN | |||
1,085 In Stock | 1 : ¥122.59000 Cut Tape (CT) 2,000 : ¥74.73454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 12A | 57mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad | ||
1,807 In Stock | 1 : ¥143.16000 Cut Tape (CT) 2,000 : ¥74.18502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N/P-Channel | PWM | 600V | 7.5V ~ 18V | 32A | 43mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 54-VQFN (12x12) | 54-VQFN Exposed Pad | ||
1,253 In Stock | 1 : ¥210.50000 Cut Tape (CT) 2,000 : ¥72.17272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 12A | 57mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad | ||
3,408 In Stock | 1 : ¥39.28000 Cut Tape (CT) 1,000 : ¥26.10936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side or Low Side | N-Channel | PWM | 650V | 10V ~ 24V | 12A | 120mOhm | Non-Inverting | - | - | -40°C ~ 125°C (TC) | - | - | Surface Mount | 8-QFN (5x6) | 8-PowerVDFN | |||
1,407 In Stock | 1 : ¥57.47000 Cut Tape (CT) 2,000 : ¥42.50609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 6A | 150mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad | ||
205 In Stock | 1 : ¥147.16000 Cut Tape (CT) 250 : ¥108.59864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 12A | 57mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad | ||
254 In Stock | 1 : ¥172.57000 Cut Tape (CT) 250 : ¥127.36388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 12A | 70mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad | ||
418 In Stock | 1 : ¥253.51000 Cut Tape (CT) 250 : ¥119.05364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 12A | 57mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad | ||
29 In Stock | 1 : ¥98.10000 Cut Tape (CT) 250 : ¥51.00728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 6A | 150mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad |