AOZ13987DI-02 | |
---|---|
DigiKey Part Number | 785-AOZ13987DI-02TR-ND - Tape & Reel (TR) 785-AOZ13987DI-02CT-ND - Cut Tape (CT) 785-AOZ13987DI-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ13987DI-02 |
Description | 23V USB IDEAL DIODE SWITCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 22V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.68278 | ¥33,413.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.60800 | ¥166.08 |
25 | ¥15.67080 | ¥391.77 |
100 | ¥13.35240 | ¥1,335.24 |
250 | ¥12.53736 | ¥3,134.34 |
500 | ¥10.97026 | ¥5,485.13 |
1,000 | ¥9.08957 | ¥9,089.57 |
2,500 | ¥8.46273 | ¥21,156.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.19800 | ¥171.98 |
25 | ¥16.22720 | ¥405.68 |
100 | ¥13.82640 | ¥1,382.64 |
250 | ¥12.98236 | ¥3,245.59 |
500 | ¥11.35966 | ¥5,679.83 |
1,000 | ¥9.41221 | ¥9,412.21 |
2,500 | ¥8.76312 | ¥21,907.80 |