R-668049 | |
---|---|
DigiKey Part Number | 2508-R-668049TR-ND - Tape & Reel (TR) 2508-R-668049CT-ND - Cut Tape (CT) 2508-R-668049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-668049 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.50mm x 1.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IPX7, Water Resistant | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.57000 | ¥25.70 |
25 | ¥2.44000 | ¥61.00 |
100 | ¥2.20930 | ¥220.93 |
250 | ¥2.01404 | ¥503.51 |
500 | ¥1.87200 | ¥936.00 |
1,000 | ¥1.59705 | ¥1,597.05 |
2,500 | ¥1.55267 | ¥3,881.68 |
5,000 | ¥1.46394 | ¥7,319.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥1.09806 | ¥27,451.50 |