TPS22917DBVT | |
---|---|
DigiKey Part Number | 296-48370-2-ND - Tape & Reel (TR) 296-48370-1-ND - Cut Tape (CT) 296-48370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22917DBVT |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22917DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.66200 | ¥86.62 |
25 | ¥8.22200 | ¥205.55 |
100 | ¥6.75390 | ¥675.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.31304 | ¥1,578.26 |
500 | ¥5.57910 | ¥2,789.55 |
1,250 | ¥4.40452 | ¥5,505.65 |
2,500 | ¥4.11090 | ¥10,277.25 |
6,250 | ¥3.90535 | ¥24,408.44 |
12,500 | ¥3.75854 | ¥46,981.75 |