BTS724GXUMA1

DigiKey Part Number
BTS724GXUMA1TR-ND - Tape & Reel (TR)
BTS724GXUMA1CT-ND - Cut Tape (CT)
BTS724GXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS724GXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-20
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A PG-DSO-20
Datasheet
 Datasheet
EDA/CAD Models
BTS724GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 40V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-20
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.18000¥47.18
10¥42.40200¥424.02
25¥40.08640¥1,002.16
100¥34.74040¥3,474.04
250¥32.95876¥8,239.69
500¥29.57390¥14,786.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥24.94187¥24,941.87
2,000¥23.69480¥47,389.60
Manufacturers Standard Package