TPS1H100BQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-43246-2-ND - Tape & Reel (TR) 296-43246-1-ND - Cut Tape (CT) 296-43246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1H100BQPWPRQ1 |
Description | IC PWR SWTCH N-CHAN 1:1 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1H100BQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.29500 | ¥152.95 |
25 | ¥14.42960 | ¥360.74 |
100 | ¥12.29250 | ¥1,229.25 |
250 | ¥11.54232 | ¥2,885.58 |
500 | ¥10.09954 | ¥5,049.77 |
1,000 | ¥8.36817 | ¥8,368.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.06761 | ¥16,135.22 |
6,000 | ¥7.76882 | ¥46,612.92 |
10,000 | ¥7.47002 | ¥74,700.20 |