TPS2041BDBVR | |
---|---|
DigiKey Part Number | 296-21263-2-ND - Tape & Reel (TR) 296-21263-1-ND - Cut Tape (CT) 296-21263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2041BDBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2041BDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 95mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.01300 | ¥70.13 |
25 | ¥6.58640 | ¥164.66 |
100 | ¥5.37510 | ¥537.51 |
250 | ¥4.99236 | ¥1,248.09 |
500 | ¥4.24872 | ¥2,124.36 |
1,000 | ¥3.39906 | ¥3,399.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.08036 | ¥9,241.08 |
6,000 | ¥2.86793 | ¥17,207.58 |
15,000 | ¥2.76171 | ¥41,425.65 |
30,000 | ¥2.65549 | ¥79,664.70 |