BTS70401EPZXUMA1 | |
---|---|
DigiKey Part Number | 448-BTS70401EPZXUMA1TR-ND - Tape & Reel (TR) 448-BTS70401EPZXUMA1CT-ND - Cut Tape (CT) 448-BTS70401EPZXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70401EPZXUMA1 |
Description | PROFET PG-TSDSO-14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.5A PG-TDSO-14-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70401EPZXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4.5A | |
Rds On (Typ) | 19mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-14-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.75700 | ¥117.57 |
25 | ¥11.09240 | ¥277.31 |
100 | ¥9.45170 | ¥945.17 |
250 | ¥8.87460 | ¥2,218.65 |
500 | ¥7.76536 | ¥3,882.68 |
1,000 | ¥6.43415 | ¥6,434.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.99044 | ¥17,971.32 |
6,000 | ¥5.76857 | ¥34,611.42 |
15,000 | ¥5.54670 | ¥83,200.50 |