Power Distribution Switches, Load Drivers

Results: 9
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedMicrochip TechnologyRenesas Electronics CorporationTexas InstrumentsToshiba Semiconductor and StorageVishay Siliconix
Series
-ECPower™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeUSB Switch
Output Configuration
-High Side
Output Type
N-ChannelN/P-ChannelP-Channel
Interface
-On/Off
Voltage - Load
1V ~ 5.5V1.1V ~ 5.5V1.5V ~ 5.5V1.6V ~ 5.5V1.7V ~ 5.5V2.5V ~ 5.5V3V ~ 5.5V3.4V ~ 22V-
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5VNot Required
Current - Output (Max)
130mA1A1.2A1.5A3A4A8A
Rds On (Typ)
7.8mOhm13.3mOhm20mOhm55mOhm63mOhm89mOhm130mOhm147mOhm300mOhm
Input Type
CMOSNon-Inverting
Features
-Auto RestartAuto Restart, Slew Rate ControlledLoad Discharge, Slew Rate ControlledSlew Rate Controlled
Fault Protection
-Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLOCurrent Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLOCurrent Limiting (Fixed), Over Temperature, Reverse CurrentReverse CurrentShort Circuit
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
6-DSBGA (1.39x.89)8-FC-TDFN (1.5x2)12-DFN (3x3)SC-70-6SMVSOT-26 (Type A1)
Package / Case
6-TSSOP, SC-88, SOT-3636-XFBGA, DSBGA8-PowerWFDFN12-VFDFN Exposed PadSC-74A, SOT-753SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
168,024
In Stock
1 : ¥3.23000
Cut Tape (CT)
3,000 : ¥0.72640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT 26
AP22653QW6-7
LOAD SWITCH SOT26 T&R 3K
Diodes Incorporated
7,395
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥1.91646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3V ~ 5.5V
Not Required
1.2A
55mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-26 (Type A1)
SOT-23-6
SOT 363
SIP32431DR3-T1GE3
IC PWR SWITCH P-CHAN 1:1 SC70-6
Vishay Siliconix
65,266
In Stock
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥2.07402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.5V ~ 5.5V
Not Required
1.2A
147mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
58,818
In Stock
1 : ¥18.47000
Cut Tape (CT)
5,000 : ¥6.68278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 22V
Not Required
8A
20mOhm
Non-Inverting
Auto Restart, Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
25,097
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥1.06265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
-
N/P-Channel
-
2.5V ~ 5.5V
Not Required
130mA
300mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Reverse Current
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SC-74A, SOT-753
TCK106AF,LF
IC PWR SWITCH P-CHANNEL 1:1 5SMV
Toshiba Semiconductor and Storage
32,466
In Stock
1 : ¥5.78000
Cut Tape (CT)
3,000 : ¥1.20927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 5.5V
Not Required
1A
63mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SMV
SC-74A, SOT-753
YZP-6-BGA Pkg
TPS22963CYZPR
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Texas Instruments
7,325
In Stock
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥3.02536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1V ~ 5.5V
Not Required
3A
13.3mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-DSBGA (1.39x.89)
6-XFBGA, DSBGA
8-TDFN
SLG59M309V
IC PWR SWITCH N-CHAN 1:1 8TDFN
Renesas Electronics Corporation
144,177
In Stock
1 : ¥9.10000
Cut Tape (CT)
3,000 : ¥2.76290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
2.5V ~ 5.5V
4A
7.8mOhm
CMOS
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-FC-TDFN (1.5x2)
8-PowerWFDFN
SOT-363
MIC94095YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
82
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥3.65552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
Showing
of 9

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.