NCP45520IMNTWG-L

DigiKey Part Number
NCP45520IMNTWG-LOSTR-ND - Tape & Reel (TR)
NCP45520IMNTWG-LOSCT-ND - Cut Tape (CT)
NCP45520IMNTWG-LOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP45520IMNTWG-L
Description
IC PWR SWITCH N-CHAN 1:1 8DFN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10.5A 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP45520IMNTWG-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.5V ~ 13.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
10.5A
Rds On (Typ)
12.8mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x2)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.09000¥13.09
10¥11.71400¥117.14
25¥11.12240¥278.06
100¥8.53910¥853.91
250¥7.54636¥1,886.59
500¥7.14920¥3,574.60
1,000¥5.56057¥5,560.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.28250¥15,847.50
6,000¥5.08392¥30,503.52
15,000¥4.92504¥73,875.60
Manufacturers Standard Package