Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,837 In Stock | 1 : ¥18.19000 Cut Tape (CT) 4,000 : ¥8.31219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 12V ~ 45V | Not Required | 1.4A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
5,458 In Stock | 1 : ¥25.16000 Cut Tape (CT) 3,000 : ¥12.23039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 6V ~ 36V | 3V ~ 5.5V | 7A | 16mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | - | Surface Mount | PG-TDSO-8-31 | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | ||
5,481 In Stock | 1 : ¥31.45000 Cut Tape (CT) 1,000 : ¥16.63671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 40V | Not Required | 3.7A | 70mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-12-9 | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | ||
7,855 In Stock | 1 : ¥31.77000 Cut Tape (CT) 2,500 : ¥15.93579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.75V ~ 41V | Not Required | 5.8A | 50mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-5-1 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
41,708 In Stock | 1 : ¥36.98000 Cut Tape (CT) 1,000 : ¥19.55773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 20V | Not Required | 2.1A | 130mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-20-32 | 20-SOIC (0.295", 7.50mm Width) | ||
14,718 In Stock | 1 : ¥38.09000 Cut Tape (CT) 1,000 : ¥20.13590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 40V | Not Required | 3A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | - | - | Surface Mount | PG-DSO-20-32 | 20-SOIC (0.295", 7.50mm Width) | |||
25,225 In Stock | 1 : ¥38.85000 Cut Tape (CT) 3,000 : ¥19.49340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 36V | Not Required | 1A | 200mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
13,597 In Stock | 1 : ¥39.32000 Cut Tape (CT) 2,500 : ¥19.71959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 62V | Not Required | 21.5A | 16mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-5-11 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
13,295 In Stock | 1 : ¥47.18000 Cut Tape (CT) 1,000 : ¥24.94299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 40V | Not Required | 3A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-DSO-20 | 20-SOIC (0.295", 7.50mm Width) | |||
2,275 In Stock | 1 : ¥62.74000 Cut Tape (CT) 1,000 : ¥35.59723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 2.5A | 85mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-DSO-20 | 20-SOIC (0.295", 7.50mm Width) | |||
4,024 In Stock | 1 : ¥19.89000 Cut Tape (CT) 2,500 : ¥13.19814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | Low Side | N-Channel | On/Off | 7V ~ 50V | Not Required | 2A | 280mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-HTSSOP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |