ULN2003D1013TR

DigiKey Part Number
497-2345-2-ND - Tape & Reel (TR)
497-2345-1-ND - Cut Tape (CT)
497-2345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2003D1013TR
Description
IC PWR RELAY 7NPN 1:1 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Darlington 500mA 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ULN2003D1013TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
7
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Darlington
Interface
Parallel
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.35800¥33.58
25¥3.13280¥78.32
100¥2.50720¥250.72
250¥2.32820¥582.05
500¥1.97012¥985.06
1,000¥1.52237¥1,522.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.38800¥3,470.00
5,000¥1.29847¥6,492.35
12,500¥1.20891¥15,111.38
25,000¥1.14623¥28,655.75
62,500¥1.11937¥69,960.62
Manufacturers Standard Package