TPS2041BDBVR

DigiKey Part Number
296-21263-2-ND - Tape & Reel (TR)
296-21263-1-ND - Cut Tape (CT)
296-21263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2041BDBVR
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2041BDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
95mOhm
Input Type
Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.99000¥7.99
10¥7.01400¥70.14
25¥6.58680¥164.67
100¥5.37530¥537.53
250¥4.99260¥1,248.15
500¥4.24890¥2,124.45
1,000¥3.39921¥3,399.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.97490¥8,924.70
6,000¥2.76974¥16,618.44
15,000¥2.66716¥40,007.40
30,000¥2.56458¥76,937.40
Manufacturers Standard Package

Other Suppliers on DigiKey

1,576In Stock
Ships from Rochester Electronics, LLC