SIP32431DR3-T1GE3

DigiKey Part Number
SIP32431DR3-T1GE3TR-ND - Tape & Reel (TR)
SIP32431DR3-T1GE3CT-ND - Cut Tape (CT)
SIP32431DR3-T1GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32431DR3-T1GE3
Description
IC PWR SWITCH P-CHAN 1:1 SC70-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SIP32431DR3-T1GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.2A
Rds On (Typ)
147mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.27000¥9.27
10¥5.78900¥57.89
25¥4.86280¥121.57
100¥3.81020¥381.02
250¥3.29404¥823.51
500¥2.97764¥1,488.82
1,000¥2.71410¥2,714.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.38377¥7,151.31
6,000¥2.21990¥13,319.40
9,000¥2.13722¥19,234.98
15,000¥2.04504¥30,675.60
21,000¥1.99088¥41,808.48
30,000¥1.93856¥58,156.80
Manufacturers Standard Package