ITS42K5DLDFXUMA1 | |
---|---|
DigiKey Part Number | ITS42K5DLDFXUMA1TR-ND - Tape & Reel (TR) ITS42K5DLDFXUMA1CT-ND - Cut Tape (CT) ITS42K5DLDFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS42K5DLDFXUMA1 |
Description | IC PWR SWITCH P-CHAN 1:1 TSON10 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 250mA PG-TSON-10-2 |
Datasheet | Datasheet |
EDA/CAD Models | ITS42K5DLDFXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 42V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 2.5Ohm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PG-TSON-10-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.81900 | ¥128.19 |
25 | ¥12.09160 | ¥302.29 |
100 | ¥10.30300 | ¥1,030.30 |
250 | ¥9.67464 | ¥2,418.66 |
500 | ¥8.46514 | ¥4,232.57 |
1,000 | ¥7.01404 | ¥7,014.04 |
2,500 | ¥6.53031 | ¥16,325.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.94676 | ¥29,733.80 |